Knipex 13 71 8 WireStripper 200mm

MPN
13 71 8
Brand
KNIPEX
EAN-13
4003773086673
Order Code
98-1501
Country of Origin
Germany

No longer stocked


The Knipex WireStripper features multifunctional gripping surfaces for reliable gripping, holding and bending of flat and round material as well as for twisting wires. Innovative cutting edge geometry and powerful cutting edges allow for 50% higher cutting capacity and 25% less cutting effort compared to standard wire strippers.

Hybrid tips, flat and wide, on the pliers head provide high stability and good accessibility. Clear-cut outside edges on the jaws make them ideal for working on flush-mounted junction boxes and deburring feed-through holes. They also feature stripping profiles for conductors from 18-10 AWG(solid) and 20-12 AWG (finely stranded)

The comfortable opening width and ergonomic handle shape make handling comfortable. There is also an integrated opening spring which makes frequent cutting easier. Ideal for right- and left-handed users, locking device can be operated from either side.

Specifications:

Stripping Capacities: AWG 1 / 0, Copper Cable, Multiple-stranded Ø 15mm.
Stripping Profiles: Conductors 18-10 AWG (solid) and 20-12 AWG (finely stranded).
Cutting Capacity: Threaded Rods & Screws of UNC 6-32 and 8-32 up to class 4.6.
Length: 200mm.


Type Multifunc pliers
Cutting capacity copper cable, multiple-stranded 50mm²
Cutting capacity copper cable, multiple-stranded (diameter) 15mm
Handles plastic coated
Head polished
Style flat jaws
Surface black atramentized

Trustpilot