Knipex 13-66-180 SB VDE StriX Insulation Stripper with Cable Shears 180mm

MPN
13-66-180 SB
Brand
KNIPEX
EAN-13
4003773081333
Order Code
96-4199
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Knipex 13-6 Series StriX Insulation Stripper with multi-component grips, VDE tested up to 10,000V and safe for work up to 1,000V. They conform to DIN EN / IEC 60900. Made from high-grade tool steel that has been forged and oil-hardened, multiple times. Chrome plated finish. The knurled screw and lock nut provide easy adjustment to the required diameter of solid or stranded wire. Also fitted with a shear blade for cutting copper cable up to 15mm (5 x 2.5mm²) and a bolted joint for precise operation with zero backlash. The pliers have a slim design for easy access.

Ideal for single, multiple and fine stranded conductors with plastic or rubber insulation, max 5.0mm or resp. 10mm² cable cross section. Increments in the jaw provide a visual orientation aid for stripping consistent lengths (11mm and 16mm).

Specification

Stripping Capacities: Diameter: 5mm/10mm², AWG: 7
Length: 180mm


Type Wire Strippers

Reviews

Be the first to submit a review

Trustpilot