Knipex 13 46 165 VDE Dismantling Pliers 165mm

MPN
13 46 165
Brand
KNIPEX
EAN-13
4003773079699
Order Code
86-0095
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £36.39 £36.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

These dismantling pliers from Knipex are ideal for stripping all round sheathed and damp-proof installation cables. They will strip cables easily and without damage with a circular cutting edge with depth limiter.


  • Slim head design and angled cable sheath cutter provide easy access into deep mounted junction boxes
  • Suitable for universal use: precision wire stripping holes for conductors from 1.5 to 2.5mm²
  • Side cutters for cutting and trimming conductors, wires, small screws and nails
  • Cutters additionally induction hardened to approx. 61 HRC for high wear resistance
  • 30% lighter than comparable pliers
  • Made from vanadium electric steel, forged and multi-stage oil-hardened
  • Chrome-plated pliers
  • Insulated handles with VDE-tested multi-component grips
  • Length 165mm
  • Weight 190g
  • Manufacturer's part 13 46 165


Type Stripping pliers
VDE/1000V Approved Yes
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Bevel cutting edges with bevel
Cable stripping values (diameter) 8 - 13mm
Handle Type insulated with multi-component grips, VDE-tested
Handles Feature VDE,
Head chrome-plated
IEC IEC 60900
Jaw Capacity 13mm
Overall Length 165mm
Plier Style Wire stripping pliers
Stripping capacities in square millimetres 0.75 - 1.5mm²
Surface chrome-plated

Reviews

Be the first to submit a review

Trustpilot