Knipex 13 02 160 SB 4-in-1 Electrician's Pliers Multi-Comp Grip 160mm (6.1/4in)

MPN
13 02 160 SB
Brand
Knipex
EAN-13
4003773012368
Order Code
96-4028
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £38.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Knipex 13 Series 4-in-1 Electrician's Pliers are made from forged chrome vanadium electric steel, then oil-hardened. Ideal for cable work: cutting, stripping, crimping, gripping and bending. Precision stripping holes and cutting edges are separately induction-hardened, hardness approximately 60HRc for crimping end sleeves.

Available with a PVC or Multi-Component grip.

Specification

Cutting Capacity: Hard: 1.6mm, Medium: 2.5mm.
Stripping Capacity: 0.5-0.75mm², 1.5mm², 2.5mm².

These Knipex 4 in 1 Electrician's Pliers are fitted with multi component grips.


Type Electricians pliers

Reviews

Be the first to submit a review

Trustpilot