KNIPEX 12 72 190 NexStrip® Multi-Tool Electricians Non-Slip Plastic Grips 190mm

MPN
12 72 190
Brand
KNIPEX
EAN-13
4003773088165
Order Code
04-6470
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £97.31 £97.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

12 72 190 KNIPEX NexStrip®
Perfect crimping: fast and even square crimping for individual wire ferrules, the ratchet crimping mechanism guarantees the required crimping pressure. Precise stripping: automatically adapts to the respective cable diameter and ensures consistent stripping lengths with the adjustable length stop especially with repetitive work. Multi-component grips ensure non-slip, comfortable handling. Quick, precise square crimp of single wire ferrules according to DIN 46228 parts 1+4, self-adjusts for sizes 0.25 – 4 mm² / 2 x 2.5 mm² – allows for quick crimping between different sizes. Repetitive, high crimping quality due to ratcheting mechanism with a complete crimping cycle. Stripping with fine adjustment – for optimal adjustment to special materials or temperature conditions for flexible and solid conductors between 0.03 and 10 mm² (AWG 32-8). Clean cut of copper and aluminum conductors fine-stranded up to 10 mm² (AWG 8), solid up to 6 mm² (AWG 10). High-quality housing made of glass fibre reinforced plastic. For the electrical trade: for domestic installations and wiring of electronical devices, such as PLC (programmable logic controller).

Type Crimper
AWG 32 - 8
Capacity in square millimetres 0.25 - 4mm²
Crimp area 0.03 up to 10mm²
Crimp area (max.) 10mm²
Crimp area (min.) 0.03mm²
Crimp area AWG 8 up to 32 awg
Crimp area AWG (max.) 8AWG
Crimp area AWG (min.) 32AWG
Handles with non-slip plastic grips
Height 17mm
Length 190mm
Material Steel
Rack size 483 mm (19")
Stripping capacities in square millimetres 0.03 - 10mm²
Weight 170g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot