KNIPEX 12 49 23 Spare length stop for 12 42 / 52 195, 12 72 190, 12 40 200

MPN
12 49 23
Brand
KNIPEX
EAN-13
4003773057604
Order Code
04-6467
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

12 49 23 Spare length stop for 12 42 / 52 195, 12 72 190, 12 40 200
Spare blades block.

Type Spare length stopper
Length 16mm
Operating range (cross section) (max.) 10mm²
Weight 46g
Width 12mm
Working area (cross section) 0.03 up to 10mm²
Working area cross section (min.) 0.03mm²

Reviews

Be the first to submit a review

Trustpilot