Knipex 08 26 185 SB VDE Needle-Nose Combination Pliers 185mm

MPN
08 26 185 SB
Brand
KNIPEX
EAN-13
4003773088868
Order Code
98-1499
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Knipex VDE Needle-Nose Combination Pliers provide easy cutting thanks to the high leverage joint. Its gripping surfaces feature a special convex contour on one side for secure gripping of flat parts. The cutting edges are additionally induction-hardened, cutting edge hardness approx. 61 HRC. Milled groove in the gripping area permits small parts such as nails, pins and bolts to be held and pulled. Handy when working in confined areas thanks to slim head design and pointed jaws (anti-twist). Fitted with multi-component grips, VDE tested up to 10,000V and safe for work up to 1,000V. They conform to DIN EN / IEC 60900. With a narrow head style for use in confined areas.

Specifications:

Length: 185mm.
Cutting Capacity: Hard: 3.0mm, Medium Hard: 3.8mm, Multi-stranded Copper Cable 13mm.


Type Needlenose plier
VDE/1000V Approved Yes
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Bevel cutting edges with bevel
Cutting capacity copper cable, multiple-stranded 25mm²
Cutting capacity copper cable, multiple-stranded (diameter) 13mm
Handle Type insulated with multi-component grips, VDE-tested
Handles Feature VDE,
Head polished
IEC IEC 60900
Surface chrome-plated

Reviews

Be the first to submit a review

Trustpilot