Knipex 02 06 225 SB VDE High Leverage Combination Pliers 225mm

MPN
02 06 225 SB
Brand
KNIPEX
EAN-13
4003773029755
Order Code
96-4185
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £32.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockContact us for additional stock

The Knipex 02 06 Series High Leverage Combination Pliers are fitted with multi-component grips, VDE tested up to 10,000V and safe for work up to 1,000V. They conform to DIN EN / IEC 60900. They require 35% less effort than with conventional combination pliers. Easier cutting, powerful gripping, bending and pulling due to optimised leverage.

Made from high-grade special tool steel, forged, multi stage oil-hardened. Chrome plated finish. Long cutting edges for thicker cables and gripping zones for flat and round material, suitable for versatile use. With cutting edges (hardness approx. 63 HRC) for soft and hard wire and piano wire.

Specification

Cutting Capacity (mm):
02 06 180: Piano: 2, Hard: 2.5, Multi-Strand: 11.5
02 06 200: Piano: 2.2, Hard: 2.8, Multi-Strand: 13.0
02 06 225: Piano: 2.5, Hard: 3.0, Multi-Strand: 14.0

These Knipex VDE High Leverage Combination Pliers have the following specification:

Size: 225mm.
Cutting Capacity: Piano: 2.5mm, Hard: 3.0mm, Multi-Strand: 14.0mm.


Type Combination Pliers
VDE/1000V Approved Yes
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes

Reviews

Be the first to submit a review

Trustpilot