VDE High Leverage Combination Pliers 180mm

KNIPEX Brand: KNIPEX

The Knipex 02 06 Series High Leverage Combination Pliers are fitted with multi-component grips, VDE tested up to 10,000V and safe for work up to 1,000V. They conform to DIN EN / IEC 60900. They require 35% less effort than with conventional combination pliers. Easier cutting, powerful gripping, bending and pulling due to optimised leverage.

Made from high-grade special tool steel, forged, multi stage oil-hardened. Chrome plated finish. Long cutting edges for thicker cables and gripping zones for flat and round material, suitable for versatile use. With cutting edges (hardness approx. 63 HRC) for soft and hard wire and piano wire.

Specification

Cutting Capacity (mm):
02 06 180: Piano: 2, Hard: 2.5, Multi-Strand: 11.5
02 06 200: Piano: 2.2, Hard: 2.8, Multi-Strand: 13.0
02 06 225: Piano: 2.5, Hard: 3.0, Multi-Strand: 14.0

These Knipex VDE High Leverage Combination Pliers have the following specification:

Length: 180mm
Cutting Capacity Ø: Piano 2mm, Hard 2.5mm, Multi-Strand 11.5mm

Description Image Product Buy Pricing (Ex VAT) Bevel Cutting capacity copper cable, multiple-stranded Cutting capacity copper cable, multiple-stranded (diameter) Handle Type Handles Feature Head IEC Surface Type VDE/1000V Approved Contains Wood And/Or Paper FSC Or PEFC Certified Reach Verified
Knipex 02 06 180 SB VDE High Leverage Combination Pliers 180mm
Knipex 02 06 180 SB VDE High Leverage Combination Pliers 180mm
Standard range
Order code: 96-4183
MPN: 02 06 180 SB

Despatched within 4 working days - 5 in stock
1+ £33.14
Price per unit Ex VAT
cutting edges with bevel 16mm² 11.5mm insulated with multi-component grips, VDE-tested VDE, chrome-plated IEC 60900 chrome-plated Combination Pliers Yes No No Yes
Knipex 02 06 200 SB VDE High Leverage Combination Pliers 200mm
Knipex 02 06 200 SB VDE High Leverage Combination Pliers 200mm
Standard range
Order code: 96-4184
MPN: 02 06 200 SB

Despatched within 2 working days - 5 in stock
1+ £33.03
Price per unit Ex VAT
cutting edges with bevel 25mm² 13mm insulated with multi-component grips, VDE-tested VDE, chrome-plated IEC 60900 chrome-plated Combination Pliers Yes No No Yes
Knipex 02 06 225 SB VDE High Leverage Combination Pliers 225mm
Knipex 02 06 225 SB VDE High Leverage Combination Pliers 225mm
Standard range
Order code: 96-4185
MPN: 02 06 225 SB

Despatched same day - 12 in stockContact us for additional stock
1+ £32.49
Price per unit Ex VAT
Combination Pliers Yes No No Yes

Trustpilot