Knipex 02 02 180 SB High Leverage Combination Pliers Multi-Comp Grip 180mm (7in)

MPN
02 02 180 SB
Brand
KNIPEX
EAN-13
4003773010517
Order Code
96-4117
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Knipex 02 02 range of high leverage combination pliers have an eccentric joint for powerful gripping, seizing and offer 50% easier cutting ability on all work applications. the 02 02 range comes in 180, 200 and 225mm versions with soft cushion grip handles for added comfort and a better grip.

The 02 02 series are ideal for soft, hard and even piano wire cutting. The strong durable edges will make an easy and clean cut, with long lasting results even under the toughest conditions.

Like most of the Knipex ranges of nippers and cutters the 02 02 range pliers are oil hardened and tempered for longer life with cutting edges separately induction-hardened to approx. 63hrc.

These Knipex ;High Leverage Combination Pliers ;have the following specification:

Length: 180mm (7in).
Cutting ;Capacity: Piano: 2.0mm, Hard: 2.5mm.


Type Combination Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes
Bevel cutting edges with bevel
Cutting capacity copper cable, multiple-stranded 16mm²
Cutting capacity copper cable, multiple-stranded (diameter) 11.5mm
Handle Type Multi-component
Head polished
Surface black atramentized

Reviews

Be the first to submit a review

Trustpilot