High Leverage Combination Pliers Multi-Component Grip 180mm (7in)

KNIPEX Brand: KNIPEX

The Knipex 02 02 range of high leverage combination pliers have an eccentric joint for powerful gripping, seizing and offer 50% easier cutting ability on all work applications. the 02 02 range comes in 180, 200 and 225mm versions with soft cushion grip handles for added comfort and a better grip.

The 02 02 series are ideal for soft, hard and even piano wire cutting. The strong durable edges will make an easy and clean cut, with long lasting results even under the toughest conditions.

Like most of the Knipex ranges of nippers and cutters the 02 02 range pliers are oil hardened and tempered for longer life with cutting edges separately induction-hardened to approx. 63hrc.

These Knipex ;High Leverage Combination Pliers ;have the following specification:

Length: 180mm (7in).
Cutting ;Capacity: Piano: 2.0mm, Hard: 2.5mm.

Description Image Product Buy Pricing (Ex VAT) Cutting capacity copper cable, multiple-stranded Cutting capacity copper cable, multiple-stranded (diameter) Type Contains Wood And/Or Paper FSC Or PEFC Certified Reach Verified Bevel Handle Type Head Surface
Knipex 02 02 180 SB High Leverage Combination Pliers Multi-Comp Grip 180mm (7in)
Knipex 02 02 180 SB High Leverage Combination Pliers Multi-Comp Grip 180mm (7in)
Standard range
Order code: 96-4117
MPN: 02 02 180 SB

Despatched within 4 working days - 2 in stock
1+ £23.38
Price per unit Ex VAT
16mm² 11.5mm Combination Pliers No No Yes cutting edges with bevel Multi-component polished black atramentized
Knipex 02 02 200 SB High Leverage Combination Pliers Multi-Comp Grip 200mm (8in)
Knipex 02 02 200 SB High Leverage Combination Pliers Multi-Comp Grip 200mm (8in)
Standard range
Order code: 96-4118
MPN: 02 02 200 SB

Despatched within 4 working days - 2 in stock
1+ £25.24
Price per unit Ex VAT
25mm² 13mm Combination Pliers No No Yes cutting edges with bevel Multi-component polished black atramentized
Knipex 02 02 225 SB High Leverage Combination Pliers Multi-Comp Grip 225mm (9in)
Knipex 02 02 225 SB High Leverage Combination Pliers Multi-Comp Grip 225mm (9in)
Standard range
Order code: 96-4119
MPN: 02 02 225 SB

Despatched within 4 working days - 5 in stock
1+ £29.69
Price per unit Ex VAT
25mm² 14mm Combination Pliers No No Yes cutting edges with bevel Multi-component polished black atramentized

Trustpilot