Knipex 001961V01 Pliers Set 3-Piece Red Steel Vde Insulated 180mm

MPN
00 19 61 V01
Brand
Knipex
Order Code
16-6523
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £74.00 £73.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Knipex 001961V01 is a set of pliers designed with precision and durability in mind. This Knipex 00 19 61 V01 Pliers Set includes three VDE-insulated tools, each measuring 180 mm in length, making them suitable for various electrical applications where safety is paramount. Constructed from high-quality hardened steel, these pliers feature insulation tested to 1000 volts, ensuring effective protection against electrical shock. Engineers and electricians can utilise this set for gripping, cutting, and twisting operations, providing reliability in complex electrical repair and installation tasks. With a robust design and ergonomic grips, the set is engineered to meet the demands of professional use in both industrial and residential settings.
Type Pliers Set
VDE/1000V Approved Yes
Content 1
Product Type Pliers Set

Reviews

Be the first to submit a review

Trustpilot