KNIPEX 00 50 50 T LE Tool Bag for Working at Heights Empty Small 300 mm

MPN
00 50 50 T LE
Brand
Knipex
EAN-13
4003773089032
Order Code
04-6445
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £76.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

00 50 50 T LE Tool bag for working at heights
Tool organiser: keeps tools and accessories protected and organised when working at heights. 11 steel D-rings: 8 for attaching tethered tools and 3 to attach the bag to your climbing equipment – also suitable for left-handers. Holds a variety of items: divided main compartment, document/tablet compartment (A5/10'') including pen holders and four side pockets. Two external metal retaining clips for cordless power tools and 18 internal elastic loops. Multifunctional lid: rolls away for easy access to tools and hook-and-loop patch for individual labelling. Removable shoulder strap for comfortable transport (not to be used when at heights). Strong synthetic fibres, dirt and splash-proof due to rubber lining. Plastic-reinforced base plate with five rubber feet. To meet regulations while working at heights, for example industrial climbing, arborists, rescue services, at sea, etc Volume approx. 12 litres, outer dimensions HxWxD approx. 370 x 250 x 150 mm, weight when empty approx. 1400 g. Independently certified safety: reliably loadable up to 10 kg. No PPE (personal protective equipment): not suitable for personal safety!.
  • Dimension exterior (interior) width mm: 250 mm
  • Dimension exterior (interior) height mm: 150 mm
  • Dimension exterior (interior) depth mm: 300 mm

  • Type Tool bag (empty)
    Height 370mm
    Width 250mm
    Length 186mm
    Material Fibre
    Car phone holder features Splashproof
    Depth 150mm
    Dim (L x W x H) 186 x 250 x 370 mm
    Dimension exterior (interior) depth 300mm
    Dimension exterior (interior) height 150mm
    Dimension exterior (interior) width 250mm
    Factory colour Black
    Volume 12l
    Weight 1.4kg

    Reviews

    Be the first to submit a review

    Trustpilot