KNIPEX 00 50 04 T BK Tethering System Set 6 Piece

MPN
00 50 04 T BK
Brand
Knipex
EAN-13
4003773081388
Order Code
04-6444
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £54.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

00 50 04 T BK Tethering System Set
Complete set for reliable tool protection: holding capacity for tools up to 1.5 kg tested in numerous drop tests. Set with lanyard (00 50 01 T), three adapter straps (00 50 02 T) and two carabiners (00 50 03 T). The combination of the separate parts produces a versatile system with a large number of attachment options. Reduces the risk of tool loss, injury to people or animals or damage to objects. To meet regulations while working at heights, for example industrial climbing, arborists, rescue services, at sea, etc The roughly 90 cm long gathered fabric strap tether stretches to a length of about 1.5 m when weight is applied. Suitable for all KNIPEX pliers with tether attachment point or TetheredTool Clip. Max. load: 1.5 kg tool weight. No PPE (personal protective equipment): not suitable for personal safety!.
  • Load capacity: 1.5 kg / 3.3 lbs
  • Content: 1 x 00 50 01 T BK KNIPEX Lanyard, 3 x 00 50 02 T BK KNIPEX Adapter Strap, 2 x 00 50 03 T BK KNIPEX Carabiner 2 pieces,
    Type Lanyard set
    Handles Feature Tethered Tools
    Weight 115g

    Reviews

    Be the first to submit a review

    Trustpilot