KNIPEX 00 21 50 E Tool backpack Modular X18 Electric 22 parts 530 mm

MPN
00 21 50 E
Brand
KNIPEX
EAN-13
4003773089063
Order Code
04-6435
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £778.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

00 21 50 E Tool backpack Modular X18 Electric
Equipped with 16 KNIPEX tools, a total of 22 brand tools, partly VDE-tested according to DIN EN 60900. Fits you and your tools: practical and comfortable due to fully hinged front and back, removable tool board and padding for your back. As individual as you are: Optimal flexibility due to innovative FIDLOCK® connectors and MOLLE webbing. Fit for any challenge: with two separate inner compartments for tools, measuring instruments, notebook or tablet. max. payload: 15 kg. Volume: 18 litres. Durable fabric made of sustainable recycled synthetic fibers, splash-proof and easy to clean. Waterproof molded bottom made of impact-resistant plastic for a secure upright position when opened and closed, 6 cm high. One MOLLE strap on the inside and four MOLLE straps on the outside for attaching any adapters, carabiners and accessories. FIDLOCK® connections are fastened or unfastened in no time at all. A total of 21 retaining loops and 37 pockets, some with zips. Luggage strap for fixing to telescopic handles of tool cases. 53 x 34 x 21 cm (H x W x D), empty weight 2.9 kg, tested load capacity up to 15 kg.
  • Dimension exterior (interior) width mm: 340 mm
  • Dimension exterior (interior) height mm: 210 mm
  • Dimension exterior (interior) depth mm: 530 mm
  • Content: 1 x 00 11 01 Knipex TwinKey® for all standard cabinets and shut-off systems (92 mm), 1 x 98 52 KNIPEX Cable Knife (190 mm), 1 x 97 53 14 KNIPEX Self-Adjusting Crimping Pliers for wire ferrules with lateral access (0,08 – 16 mm²), 1 x 98 25 01 SL KNIPEX Screwdriver (Slim) for cross-recessed screws Pozidriv® (PZ1 x 80 mm), 1 x 98 25 02 SL KNIPEX Screwdriver (Slim) for cross-recessed screws Pozidriv® (PZ2 x 100 mm), 1 x 98 20 35 SL KNIPEX Screwdriver (Slim) for slotted screws (0,6 x 3,5 x 100 mm), 1 x 98 20 55 SL KNIPEX Screwdriver (Slim) for slotted screws (1,0 x 5,5 x 125 mm), 1 x 13 86 200 KNIPEX Pliers for Electrical Installation (Ø 15 mm / 50 mm²), 1 x 16 95 01 SB KNIPEX ErgoStrip® Universal Stripping Tool for right-handers (Ø 8,0 – 13,0 mm), 1 x 70 06 160 Knipex Diagonal Cutter (160 mm), 1 x 98 25 01 SLS Knipex Screwdriver (Slim) Plus/Minus Pozidriv® (PZ/S1 x 80 mm), 1 x 26 26 200 Knipex Snipe Nose Side Cutting Pliers (Stork Beak Pliers) (200 mm), 1 x 0022086 Wera set of hex key wrenches (1,5 - 10 mm), 1 x 101-0300 Picard Locksmith's hammer (300 g), 1 x 18115 Stabila Pocket Electric mini spirit level (68 mm), 1 x 2281 Stabila spirit level type 70 (30 cm), 1 x 01114 Stabila Wooden folding rule type 1607, white (2.000 mm), 1 x 78 06 125 KNIPEX Electronic Super Knips® VDE (125 mm), 1 x 78 06 125 KNIPEX Electronic Super Knips® VDE (125 mm), 1 x 12 52 195 KNIPEX PreciStrip16® Automatic Insulation Stripper (0,08 - 16 mm²), 1 x 90 22 10 BK KNIPEX BiX® Cutter for plastic pipes and sealing sleeves (72 mm), 1 x 08 26 185 KNIPEX Needle-Nose Combination Pliers (185 mm), 1 x 9L 4494202 Lyra Deep hole marker (2,8 mm),
    Type Tool backback (+ tools)
    Depth 210mm
    Dim (L x W x H) 530 x 340 x 530 mm
    Dimension exterior (interior) depth 530mm
    Dimension exterior (interior) height 210mm
    Dimension exterior (interior) width 340mm
    Factory colour Black
    Height 530mm
    Length 530mm
    Max. load Capacity 15kg
    Range of uses Electrical contractor
    Volume 18l
    Weight 6.6kg
    Width 340mm

    Reviews

    Be the first to submit a review

    Trustpilot