Knipex 00 21 42 Tool Case "BIG Twin" Electric - 63 Piece

MPN
00 21 42
Brand
Knipex
EAN-13
4003773084228
Order Code
65-3991
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £1018.64 £1017.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 16/11/2026

Knipex 00 21 42 Tool Case "BIG Twin" is an electrical set consisting of 63 pieces equipped with 14 KNIPEX tools partly VDE-tested according to DIN EN 60900. Free-standing, in all opening positions; case with snap-in cover holders and a hinge mechanism on both sides making the angle freely adjustable. It can be opened from one or both sides and the bottom and lid can be opened independently of each other.

The BIG Twin case has a label field with two stickers for individual labelling and circumferential aluminium frame with securely mounted, sturdy centre wall, that can be fitted on both sides. With versatile inserting options due to elasticated loops and twelve small pockets it also has a removable document compartment and removable tool board made from dirt-repelling twin-wall PP sheets with 13 tool pockets.

The base tray can be fixed by press button and it has a three-digit combination lock for secure locking of the case. With two metal tilt locks each for fixing the cover and the base. This can be subdivided by flexible inserts and has a cover plate with six large compartments. With a total of 95 inserting options

Height 58 mm
Max. payload: 25 kg
Volume: 38 litres
Heavy duty ABS material, black
Metal hinges




  • Article No:00 21 42
  • EAN:4003773084228
  • Weight:11,550 g
  • Dimensions:435 x 265 mm
  • REACH compliant: Does not contain SVHC
  • RoHS compliant: Not applicable
  • Dimension exterior (interior) width: 520 mm (490 mm)
  • Dimension exterior (interior) height: 435 mm (370 mm)
  • Dimension exterior (interior) depth: 250 mm (110 mm) / (100 mm)
Type Tool chest with tools
Number of Pieces 63
Case ABS
Dimension exterior (interior) depth 250 (110 / 100)mm
Dimension exterior (interior) height 435 (370)mm
Dimension exterior (interior) width 520 (490)mm
Height 435mm
Length 250mm
Weight 11,550g
Width 520mm

Reviews

Be the first to submit a review

Trustpilot