KNIPEX 00 21 36 Tool Case "Robust34" Electric 26 parts 419 mm

MPN
00 21 36
Brand
Knipex
EAN-13
4003773082583
Order Code
04-6429
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £785.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

00 21 36 Tool Case "Robust34" Electric
Equipped with 26 brand tools, partly VDE-tested according to DIN EN 60900. With a total of 93 inserting options. Max. payload: 25 kg. Volume: 34 litres. For the toughest conditions: Dust-tight, waterproof and temperature-resistant. Fit-to-fly case, made from impact-resistant polypropylene. Dustproof and watertight. Air pressure compensation valve. Temperature-resistant from - 30°C to +80° C. Padlock eyelets. Document compartment; tool boards made from dirt-repelling twin-wall PP sheet with 42 tool pockets and 67 tool straps. Lockable base tray can be individually divided using aluminium separator system. Ergonomic dual-component handle. Base tray with aluminium separators. Dimensions, exterior (W x H x D): 510 x 419 x 215 mm dimensions, interior (W x H x D):480 x 356 x 199 mm. equipped with 26 brand tools; some VDE tested in accordance with DIN EN/IEC 60900.
  • Dimension exterior (interior) width mm: 510 mm 480 mm
  • Dimension exterior (interior) height mm: 215 mm 199 mm
  • Dimension exterior (interior) depth mm: 419 mm 356 mm
  • Content: 1 x 12 40 200 KNIPEX EvoStrip Self-Adjusting Insulation Strippers (0,03 – 10,0 mm²), 1 x 00 11 01 Knipex TwinKey® Control Cabinet Key for all standard cabinets and shut-off systems (92 mm), 1 x 98 52 KNIPEX Cable Knife (190 mm), 1 x 97 53 04 KNIPEX Self-Adjusting Crimping Pliers for wire ferrules with lateral access (0,08 – 10 + 16 mm²), 1 x 08 26 145 KNIPEX Needle-Nose Combination Pliers (145 mm), 1 x 87 01 180 Knipex Cobra® High-Tech Water Pump Pliers (180 mm), 1 x 13 86 200 KNIPEX Pliers for Electrical Installation (Ø 15 mm / 50 mm²), 1 x 16 95 01 SB KNIPEX ErgoStrip® Universal Stripping Tool for right-handers (Ø 8,0 – 13,0 mm), 1 x 70 06 160 Knipex Diagonal Cutter (160 mm), 1 x 003484 Wera Kraftform Compact VDE 16 Slim, 1 x 16135 Stabila Spirit Level Type 70 Electric (430 mm), 1 x 12 40 200 KNIPEX EvoStrip Self-Adjusting Insulation Strippers (0,03 – 10,0 mm²),
    Type Tool box (+ tools)
    Dimension exterior (interior) depth 419 (356)mm
    Dimension exterior (interior) height 215 (199)mm
    Dimension exterior (interior) width 510 (480)mm
    Factory colour Black
    Material Polypropylene
    Max. load Capacity 25kg
    Range of uses Electrical contractor
    Volume 34l
    Weight 10kg

    Reviews

    Be the first to submit a review

    Trustpilot