KNIPEX 00 21 33 LE Tool Case "Robust26 Move" Empty 225 mm

MPN
00 21 33 LE
Brand
Knipex
EAN-13
4003773057543
Order Code
04-6427
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £331.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

00 21 33 LE Tool Case "Robust26 Move"
With a total of 80 inserting options. Max. payload: 25 kg. Volume: 26.4 litres. Air pressure compensation valve. Temperature-resistant from - 30°C to +80° C. Padlock eyelets. Document compartment; tool boards made from dirt-repelling twin-wall PP sheet with tool pockets and tool straps. Lockable base tray can be individually divided using aluminium separator system. Ergonomic dual-component handle. Ready when you are: for the toughest conditions – impact-resistant polypropylene, dustproof, waterproof and temperature-resistant. Hard work becomes smart work: maximum flexibility due to 19 tool pockets and 61 retaining loops as well as adaptable aluminium divider system. Convenient when you are on the move: fit-to-fly, with extendable handle and easy-running wheels for more comfort.
  • Dimension exterior (interior) width mm: 550 mm 500 mm
  • Dimension exterior (interior) height mm: 350 mm 285 mm
  • Dimension exterior (interior) depth mm: 225 mm

  • Type Tool box (empty)
    Height 225mm
    Length 550mm
    Width 350mm
    Colour Black
    Material Polypropylene
    Dim (L x W x H) 550 x 350 x 225 mm
    Dimension exterior (interior) depth 225mm
    Dimension exterior (interior) height 350 (285)mm
    Dimension exterior (interior) width 550 (500)mm
    Factory colour Black
    Max. load Capacity 25kg
    Weight 7kg

    Reviews

    Be the first to submit a review

    Trustpilot