KNIPEX 00 21 19 LB LE L-BOXX®, Empty 357 mm

MPN
00 21 19 LB LE
Brand
Knipex
EAN-13
4003773081975
Order Code
04-6423
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £62.07 £61.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

00 21 19 LB LE KNIPEX L-BOXX®, empty
strong box made of impact- and shock-proof ABS plastic. Max. payload: 25 kg. Splash-proof. Several boxes can be securely joined together. Handle can be lowered into a hollow in the lid to save space. Ergonomically shaped handles with additional moulded recess on the side for flexible, convenient handling. L-BOXX® is a registered trademark of Sortimo International GmbH.
  • Dimension exterior (interior) width mm: 442 mm 375 mm
  • Dimension exterior (interior) height mm: 151 mm 107 mm
  • Dimension exterior (interior) depth mm: 357 mm

  • Type Equipment case
    Height 151mm
    Length 311mm
    Width 357mm
    Colour Red
    Material Acrylonitrile butadiene styrene
    Dim (L x W x H) 442 x 357 x 151 mm
    Dimension exterior (interior) depth 357mm
    Dimension exterior (interior) height 151 (107)mm
    Dimension exterior (interior) width 442 (375)mm
    Series L-BOXX
    Weight 2.566kg

    Reviews

    Be the first to submit a review

    Trustpilot