KNIPEX 00 21 19 LB L-BOXX® Empty 357 mm

MPN
00 21 19 LB
Brand
Knipex
EAN-13
4003773081616
Order Code
04-6421
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £129.62 £129.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

00 21 19 LB KNIPEX L-BOXX®
With a total of 48 inserting options. Max. payload: 25 kg. Splash-proof. Several boxes can be securely joined together. Flexible inner partitions. Handle can be lowered into a hollow in the lid to save space. Ergonomically shaped handles with additional moulded recess on the side for flexible, convenient handling. With two-piece tool board made from dirt-repellent PP twin-wall sheets. Tool boards are connected to each other using hook-and-loop. Cover part with ten pockets and ten elastic straps. Top of base part with seven pockets and tab for hanging up the tool board; can also be used to lift and set up the L-BOXX®. Bottom of base part with 7 pockets and 7 elastic straps. Strong box made of impact- and shock-proof ABS plastic. Dimensions, exterior (W x H x D): 442 x 151 x 357 mm; dimensions, interior (W x H x D): 375 x 107 x 311 mm. L-BOXX® is a registered trademark of Sortimo International GmbH.
  • Dimension exterior (interior) width mm: 442 mm 375 mm
  • Dimension exterior (interior) height mm: 151 mm 107 mm
  • Dimension exterior (interior) depth mm: 357 mm

  • Type Equipment case
    Height 151mm
    Length 311mm
    Width 357mm
    Colour Red/Black
    Material Acrylonitrile butadiene styrene
    Dim (L x W x H) 442 x 357 x 151 mm
    Dimension exterior (interior) depth 357mm
    Dimension exterior (interior) height 151 (107)mm
    Dimension exterior (interior) width 442 (375)mm
    Factory colour Red
    Inside height 107mm
    Inside Width 375mm
    Internal depth 311mm
    Max. load Capacity 25kg
    Series L-BOXX
    Weight 3.2kg

    Reviews

    Be the first to submit a review

    Trustpilot