Knipex 00 21 10 LE Tool & Notebook Bag

MPN
00 21 10 LE
Brand
KNIPEX
EAN-13
4003773074472
Order Code
86-0061
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £85.09 £83.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

This tool bag from Knipex is made from hard-wearing polyester and is ideal for use by service technicians and any professional who needs to keep tools close at hand while on the move.


  • Includes lined internal pouch for safe storage of notebook and A4 documents
  • 90° fold-out front pouch with 8 tool pouches and 1 small inside pouch
  • Reverse side of front pouch has 5 tool pouches and 3 pen pouches
  • Removable tool panel with 8 tool pouches on front and 2 rows of elastic loops on back
  • Splash protected base
  • Adjustable shoulder belt with quick-release fastener
  • 2 carry loops
  • Supplied empty
  • Exterior dimensions 440 x 340 x 200mm
  • Weight 2700g
  • Manufacturer's part 00 21 10 LE
Type Tool bag
Height 200mm
Width 440mm
Length 440mm
Material Polyester
Colour Black, Red
Dimension exterior (interior) depth 320mm
Dimension exterior (interior) height 180mm
Dimension exterior (interior) width 440mm

Reviews

Be the first to submit a review

Trustpilot