Knipex 00 21 07 LE Tool Bag - Empty

MPN
00 21 07 LE
Brand
Knipex
EAN-13
4003773071358
Order Code
86-0059
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

This traditionally-styled tool bag from Knipex is ideal for use both by professionals and keen DIY enthusiasts. Made from a hard-wearing polyester fabric with a leather closing strap, it can accommodate tools up to 450mm long.


  • Includes document compartment
  • Carrying handle and adjustable shoulder strap
  • Supplied empty
  • Exterior dimensions 520 x 230 x 200mm
  • Weight 1510g
  • Manufacturer's part 00 21 07 LE
Type Tool bag
Height 200mm
Width 520mm
Length 520mm
Material Polyester
Colour Black
Depth 530mm
Dimension exterior (interior) depth 555mm
Dimension exterior (interior) height 200 (190)mm
Dimension exterior (interior) width 175 (165)mm

Reviews

Be the first to submit a review

Trustpilot