KNIPEX 00 21 06 Tool Case "BIG Basic Move" ElectricPlus 68 parts 515 mm

MPN
00 21 06
Brand
KNIPEX
EAN-13
4003773086260
Order Code
04-6419
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £1180.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

00 21 06 Tool Case "BIG Basic Move" ElectricPlus
Equipped with 27 KNIPEX tools, a total of 68 brand tools, partly VDE-tested according to DIN EN 60900. With a total of 54 inserting options. Max. payload: 20 kg. Volume: 33 litres. Strong, ergonomic handle. Heavy duty ABS material, black. Circumferential aluminium frame. Metal hinges. Document compartment in the cover. Two removable tool boards made of dirt-repellent PP twin-fall sheets with 31 tool pockets. First tool board with ten tool pockets and an elastic strap on the cover side and eleven narrow and one large tool pocket on the base side. Second tool board with ten tool pockets and an elastic strap on the base side and a document compartment on the cover side. Base tray, can be fixed by a push button, 70 mm high, can be subdivided by inserts, cover board with 14 large tool pockets. Telescopic handle set in the base as well as two external, smooth-running skater wheels. Two metall tilting locks and three-digit combination lock for secure closing of the lid. Label field with two stickers for individual labelling.
  • Dimension exterior (interior) width mm: 430 mm 350 mm
  • Dimension exterior (interior) height mm: 280 mm 200 mm
  • Dimension exterior (interior) depth mm: 515 mm 480 mm
  • Content: 1 x 00 11 01 Knipex TwinKey® Control Cabinet Key for all standard cabinets and shut-off systems (92 mm), 1 x 08 26 145 KNIPEX Needle-Nose Combination Pliers (145 mm), 1 x 87 01 180 Knipex Cobra® High-Tech Water Pump Pliers (180 mm), 1 x 98 24 01 SL KNIPEX Screwdriver (Slim) for cross-recessed screws Phillips® (PH1 x 80 mm), 1 x 98 24 02 SL KNIPEX Screwdriver (Slim) for cross-recessed screws Phillips® (PH2 x 100 mm), 1 x 98 25 01 KNIPEX Screwdriver for cross recessed screws Pozidriv® (PZ 1), 1 x 98 25 02 SL KNIPEX Screwdriver (Slim) for cross-recessed screws Pozidriv® (PZ2 x 100 mm), 1 x 98 26 10 KNIPEX Screwdrivers for Torx® screws (TX10), 1 x 98 26 15 KNIPEX Screwdrivers for Torx® screws (TX15), 1 x 98 26 20 KNIPEX Screwdrivers for Torx® screws (TX20), 1 x 98 26 25 KNIPEX Screwdrivers for Torx® screws (TX25), 1 x 98 26 30 KNIPEX Screwdrivers for Torx® screws (TX30), 1 x 98 20 25 KNIPEX Screwdrivers for slotted screws (0,4 x 2,5 x 75 mm), 1 x 98 20 35 SL KNIPEX Screwdriver (Slim) for slotted screws (0,6 x 3,5 x 100 mm), 1 x 98 20 40 SL KNIPEX Screwdriver (Slim) for slotted screws (0,8 x 4 x 100 mm), 1 x 98 20 55 SL KNIPEX Screwdriver (Slim) for slotted screws (1,0 x 5,5 x 125 mm), 1 x 13 86 200 KNIPEX Pliers for Electrical Installation (Ø 15 mm / 50 mm²), 1 x 16 95 01 SB KNIPEX ErgoStrip® Universal Stripping Tool for right-handers (Ø 8,0 – 13,0 mm), 1 x 70 06 160 Knipex Diagonal Cutter (160 mm), 1 x 98 25 01 SLS Knipex Screwdriver (Slim) Plus/Minus Pozidriv® (PZ/S1 x 80 mm), 1 x 98 25 02 SLS Knipex Screwdriver (Slim) Plus/Minus Pozidriv® (PZ/S2 x 100 mm), 1 x 26 26 200 Knipex Snipe Nose Side Cutting Pliers (Stork Beak Pliers) (200 mm), 1 x 004018 Wera 8100 SA 8 Zyklop set of metal ratchets 28 parts (1/4"), 1 x 0022086 Wera set of hex key wrenches (1,5 - 10 mm), 1 x 101-0300 Picard Locksmith's hammer (300 g), 1 x 9R 212 00096 Rennsteig , 1 x 361 252 1 Rennsteig Electrician’s Chisel (250 x 10 mm), 1 x L240 00055 Stabila Folding ruler Stabila series 400 (200 mm), 1 x 16135 Stabila Spirit Level Type 70 Electric (430 mm), 1 x 18115 Stabila Pocket Electric mini spirit level (68 mm), 1 x 97 53 18 KNIPEX Twistor16® Self-Adjusting Crimping Pliers for wire ferrules with rotatable die head (0,14 – 16 mm²), 1 x 78 06 125 KNIPEX Electronic Super Knips® VDE (125 mm), 1 x 78 06 125 KNIPEX Electronic Super Knips® VDE (125 mm), 1 x 12 52 195 KNIPEX PreciStrip16® Automatic Insulation Stripper (0,08 - 16 mm²), 1 x 74 06 200 Knipex High Leverage Diagonal Cutter (200 mm),
    Type Tool box (+ tools)
    Depth 515mm
    Dim (L x W x H) 515 x 430 x 280 mm
    Dimension exterior (interior) depth 515 (480)mm
    Dimension exterior (interior) height 280 (200)mm
    Dimension exterior (interior) width 430 (350)mm
    Factory colour Black
    Height 280mm
    Inside height 200mm
    Inside Width 350mm
    Internal depth 480mm
    Length 515mm
    Material Acrylonitrile butadiene styrene
    Max. load Capacity 20kg
    Volume 33l
    Weight 11590g
    Width 430mm

    Reviews

    Be the first to submit a review

    Trustpilot