KNIPEX 00 21 06 M Tool Case BIG Basic Move Mechanic 90 parts 515 mm

MPN
00 21 06 M
Brand
KNIPEX
EAN-13
4003773086222
Order Code
04-6420
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £1298.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 02/12/2026

00 21 06 M Tool Case “BIG Basic Move” Mechanic
Equipped with 12 KNIPEX Tools, a total of 90 brand tools. With a total of 54 inserting options. Max. payload: 20 kg. Volume: 33 litres. Strong, ergonomic handle. Heavy duty ABS material, black. Circumferential aluminium frame. Metal hinges. Document compartment in the cover. Two removable tool boards made of dirt-repellent PP twin-fall sheets with 31 tool pockets. First tool board with ten tool pockets and an elastic strap on the cover side and eleven narrow and one large tool pocket on the base side. Second tool board with ten tool pockets and an elastic strap on the base side and a document compartment on the cover side. Base tray, can be fixed by a push button, 70 mm high, can be subdivided by inserts, cover board with 14 large tool pockets. Telescopic handle set in the base as well as two external, smooth-running skater wheels. Two metall tilting locks and three-digit combination lock for secure closing of the lid. Label field with two stickers for individual labelling. With comfort handles: consisting of three ergonomic components for optimized handling and equipped with two KNIPEXtend interfaces for extensions.
  • Dimension exterior (interior) width mm: 430 mm 350 mm
  • Dimension exterior (interior) height mm: 280 mm 200 mm
  • Dimension exterior (interior) depth mm: 515 mm 480 mm
  • Content: 1 x 00 11 01 Knipex TwinKey® Control Cabinet Key for all standard cabinets and shut-off systems (92 mm), 1 x 87 01 250 Knipex Cobra® High-Tech Water Pump Pliers (250 mm), 1 x 16 95 01 SB KNIPEX ErgoStrip® Universal Stripping Tool for right-handers (Ø 8,0 – 13,0 mm), 1 x 71 31 200 KNIPEX CoBolt® Compact Bolt Cutter (Ø 5,2 mm), 1 x 78 61 140 KNIPEX Electronic Super Knips® XL (140 mm), 1 x 26 12 200 KNIPEX Snipe Nose Side Cutting Pliers (Stork Beak Pliers) (200 mm), 1 x 26 22 200 KNIPEX Snipe Nose Side Cutting Pliers (Stork Beak Pliers) (200 mm), 1 x 080150 Wera Screwdriver for slotted screws 335 (0,6 x 3,5 x 100 mm), 1 x 087100 Wera Screwdriver for Phillips® screws 350 PH (PH1 x 80 mm), 1 x 087350 Wera Screwdriver for Phillips® screws 350 PH (PH3 x 150 mm), 1 x 093100 Wera Screwdriver for Pozidriv® screws 355 PZ (PZ1 x 80 mmm), 1 x 093150 Wera Screwdriver for Pozidriv® screws 355 PZ (PZ2 x 100 mm), 1 x 093200 Wera Screwdriver for Pozidriv® screws 355 PZ (PZ3 x 150 mm), 1 x 100040 Wera Screwdriver for slotted screws 335 (0,8 x 4,0 x 100 mm), 1 x 170100 Wera Screwdriver for Phillips® screws 917 SPH (PH2 x 100 mm), 1 x 180030 Wera Micro screwdrivers for slotted screws 2035 (0,23 x 1,5 x 60 mm), 1 x 180200 Wera Micro screwdrivers for cross recessed Phillips® screws 2050 PH (PH00 x 60 mm), 1 x 182640 Wera Slotted chisel slotted screws 932 A (1,0 x 5,5 x 100 mm), 1 x 280050 Wera TORX® Screwdriver 367 (TX10 x 80 mm), 1 x 280080 Wera TORX® Screwdriver 367 (TX15 x 80 mm), 1 x 280100 Wera TORX® Screwdriver 367 (TX20 x 100 mm), 1 x 280120 Wera TORX® Screwdriver 367 (TX25 x 100 mm), 1 x 280150 Wera TORX® Screwdriver 367 (TX30 x 115 mm), 1 x 004018 Wera 8100 SA 8 Zyklop set of metal ratchets 28 parts (1/4"), 1 x 0022086 Wera set of hex key wrenches (1,5 - 10 mm), 1 x 118008 Wera Micro screwdrivers for slotted screws 2035 (0,4 x 2,5 x 80 mm), 1 x 118022 Wera Micro screwdrivers for cross recessed Phillips® screws 2050 PH (PH0 x 60 mm), 1 x 18266 Wera Slotted chisel slotted screws 932 A 932 A (1,2 x 7,0 x 125 mm), 1 x 18268 Wera Slotted chisel slotted screws 932 A 932 A (1,6 x 9,0 x 150 mm), 1 x 101-0300 Picard Locksmith's hammer (300 g), 1 x 430 130 Rennsteig Automatic punch (130 mm), 1 x 425 530 6 Rennsteig Pin punch set (Ø 3 mm/4 mm/5 mm/6 mm/8 mm/10 mm), 1 x 02190 Stabila Spirit level type 70TM (22 cm), 1 x 01114 Stabila Wooden folding rule type 1607, white (2.000 mm), 1 x HP400-12 M Heyco Combination wrench sets (6/8/10/11/12/13/14/15/16/17/18/19 mm), 1 x 86 01 250 KNIPEX Pliers Wrench pliers and a wrench in a single tool (250 mm), 1 x 16 20 50 SB
    Type Tool box (+ tools)
    Depth 515mm
    Dim (L x W x H) 520 x 430 x 280 mm
    Dimension exterior (interior) depth 515 (480)mm
    Dimension exterior (interior) height 280 (200)mm
    Dimension exterior (interior) width 430 (350)mm
    Factory colour Black
    Height 280mm
    Inside height 200mm
    Inside Width 350mm
    Internal depth 480mm
    Length 520mm
    Material Acrylonitrile butadiene styrene
    Max. load Capacity 20kg
    Volume 33l
    Weight 12800g
    Width 430mm

    Reviews

    Be the first to submit a review

    Trustpilot