Knipex 00 21 02 LE Tool Bag "New Classic Basic" - Empty

MPN
00 21 02 LE
Brand
Knipex
EAN-13
4003773057499
Order Code
58-3178
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £105.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

This "New Classic Basic" tool bag from Knipex is a strudy carrying bag with side walls, bottom shell and galvanised steel base tray.

Double-walled and moisture resistant (black HDPE plastic), the bag features a rear wall with a sprayed plastic strap holder and 11 tool holders, while the front wall is reinforced with aluminium brackets. The front and back wall lids are also made of black leather, while the front wall can be folded partly with adjustable straps and docuemnt pocket on the outer side.


  • Colour: Black
  • Black leather front and back wall lids
  • HDPE plastic material
  • Carrying handle
  • Interior: 420 x 250 x 160mm (W x H x D)
  • Weight: 2970g
  • Manufacturer's part 00 21 02 LE
Type Tool bag
Height 250mm
Width 420mm
Length 420mm
Material HDPE plastic/leather
Colour Black
Depth 170mm
Dimension exterior (interior) depth 180mm
Dimension exterior (interior) height 380 (310)mm
Dimension exterior (interior) width 480 (430)mm
Inside compartments 11

Reviews

Be the first to submit a review

Trustpilot