Knipex 00 20 90 V01 Extension Set Electro 1

MPN
00 20 90 V01
Brand
Knipex
EAN-13
4003773084693
Order Code
65-3983
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £191.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Knipex 00 20 90 V01 Extension Set Electro 1 made in Germany.


  • Article No: 00 20 90 V01
  • EAN: 4003773084693
  • Weight: 1,485 g
  • Dimensions: 165 x 93 mm
  • REACH compliant: Does not contain SVHC
  • RoHS compliant: Not applicable
Type Extension Set
Number of Pieces 10
Case No
Dimensions 165 x 93mm
Weight 1,485g

Reviews

Be the first to submit a review

Trustpilot