Knipex 00 20 13 VDE Tool Set With 3 Wera Screwdrivers

MPN
00 20 13
Brand
KNIPEX
EAN-13
4003773043287
Order Code
58-2992
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £84.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

This VDE tool set from Knipex features five tools with obvious red and yellow VDE insulation, differentiating them from non-insulated tools. All five tools are VDE-tested according to DIN EN 60900 and spot checked in a water bath at 10,000V. The effective non-slip effect of the soft yellow plastic cushioning inserted in the hand grips help achieve high torque.


  • A professional-grade kit for your safety
  • Clamp chrome head
  • Tools in a plastic deep-drawn tray with transparent lid
  • Dimensions: 170 x 370 x 40mm (W x H x D)
  • Manufacturer's part 00 20 13

The set includes:
Knipex 26 16 200 snipe nose side cutting pliers, (stork beak pliers) 200mm
Knipex 70 06 160 diagonal cutter 160mm
Wera 006110 screwdriver for slotted screws, 160i, 0.6 x 3.5 x 100mm
Wera 006120 screwdriver for slotted screws, 160i, 1.0 x 5.5 x 125mm
Wera 006154 screwdriver for cross recessed Phillips® screws, 162i PH, PH2 x 100mm


Type VDE tools
Case No
Depth 40mm
Height 40mm
Length 370mm
Width 170mm

Reviews

Be the first to submit a review

Trustpilot