KNIPEX 00 20 12 V03 VDE Screwdriver Set Phillips® / Pozidriv® 6 parts

MPN
00 20 12 V03
Brand
KNIPEX
EAN-13
4003773082545
Order Code
04-6416
Country of Origin
Slovenia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £46.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

00 20 12 V03 VDE Screwdriver Set
Attractive sales packaging with Euro standard perforation. Tools in a plastic deep-drawn tray with transparent lid. Burnished tip, insulating multi-component handle, VDE-tested. Dimensions (W x H x D): 170 x 370 x 40 mm. Phillips® is a registered trademark of Phillips Screw Company. Pozidriv® is a registered trademark of European Ind. Serv. Ltd
Content: 1 x 98 24 00 KNIPEX Screwdriver for cross recessed screws Phillips® (PH0), 1 x 98 24 01 SL KNIPEX Screwdriver (Slim) for cross-recessed screws Phillips® (PH1 x 80 mm), 1 x 98 24 02 SL KNIPEX Screwdriver (Slim) for cross-recessed screws Phillips® (PH2 x 100 mm), 1 x 98 25 00 KNIPEX Screwdriver for cross recessed screws Pozidriv® (PZ 0), 1 x 98 25 01 SL KNIPEX Screwdriver (Slim) for cross-recessed screws Pozidriv® (PZ1 x 80 mm), 1 x 98 25 02 SL KNIPEX Screwdriver (Slim) for cross-recessed screws Pozidriv® (PZ2 x 100 mm),
Type Screwdriver Sets
Number of Pieces 6
ESD Safe No
VDE/1000V Approved Yes
Blade Type Round
Dim (L x W) 370 mm x 171 mm
Length 370mm
Range of use VDE
Screwdriver Features Multi-purpose tool grip
Weight 0.5kg
Width 171mm

Reviews

Be the first to submit a review

Trustpilot