Knipex 00 20 11 Assembley Set - 3 Piece

MPN
00 20 11
Brand
Knipex
EAN-13
4003773012405
Order Code
58-3233
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £52.71 £52.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 218 despatched in 4 working days

This 3-piece Assembly set from Knipex features 3 tools with polished heads and handles featuring grips with a strong-walled 2-component hull. Manufactured to a high standard with all cutting edges hardened inductively.


The set includes: Combination pliers 03 02 180: With grip zones for flat and round materials, max. cutting value: (medium-hard/hard wire) 3.4/2.2mm, cutting hardness approx. 60 HRC, length 180mm; Side cutter 70 02 160: Slim head shape, max. cutting values: (soft/medium-hard/hard wire) 4/2.8/2mm, cutting hardness approx. 62 HRC, length 160mm; Flat-round pliers with cutter (bottle-nose pliers) 26 12 200: With straight long jaws and serrated gripping areas, max. cutting values: (medium-hard/hard wire) 3.2/2mm, cutting hardness approx. 61 HRC, length 200mm.

Type Pliers set
Number of Pieces 3
Case No

Reviews

Be the first to submit a review

Trustpilot