KNIPEX 00 20 01 V15 Set of Pliers in a Foam Tray 4 parts

MPN
00 20 01 V15
Brand
KNIPEX
EAN-13
4003773081586
Order Code
04-6412
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    1121g 1140g
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £91.34 £91.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

00 20 01 V15 Set of pliers
In a foam tray for workbenches and tool trolleys. Clearly organised storage of tools. Precisely-sized recesses for holding the pliers. Foam tray dimensions (W x H x D): 335 x 165 x 33 mm. Material: two colour, closed pore foam. four pliers in a foam tray.
Content: 1 x 03 02 180 KNIPEX Combination Pliers (180 mm), 1 x 87 01 250 Knipex Cobra® High-Tech Water Pump Pliers (250 mm), 1 x 74 02 180 KNIPEX High Leverage Diagonal Cutter (180 mm), 1 x 26 12 200 KNIPEX Snipe Nose Side Cutting Pliers (Stork Beak Pliers) (200 mm),
Type Pliers Set
Dim (L x W x H) 165 x 335 x 33 mm
Height 33mm
Length 165mm
Rack size 483 mm (19")
Weight 1121g
Width 335mm

Reviews

Be the first to submit a review

Trustpilot