KNIPEX 00 19 72 LE Belt Pouch for Two Pliers Empty 55 mm

MPN
00 19 72 LE
Brand
Knipex
EAN-13
4003773070191
Order Code
04-6409
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

00 19 72 LE Belt Pouch
For two pliers up to 150 mm length. Made of hard-wearing polyester fabric, with hook-and-loop-fastener. With elastic side holder for small flash lamp, pen or suchlike. With practical belt clip.
  • Dimension exterior (interior) width mm: 75 mm
  • Dimension exterior (interior) height mm: 180 mm
  • Dimension exterior (interior) depth mm: 55 mm

  • Type Tool bumbag (empty)
    Depth 25mm
    Dim (L x W x H) 45 x 65 x 155 mm
    Dimension exterior (interior) depth 55mm
    Dimension exterior (interior) height 180mm
    Dimension exterior (interior) width 75mm
    Height 155mm
    Length 45mm
    Weight 65g
    Width 65mm

    Reviews

    Be the first to submit a review

    Trustpilot