KNIPEX 00 19 56 V01 Set of Circlip Pliers 4 parts

MPN
00 19 56 V01
Brand
KNIPEX
EAN-13
4003773081548
Order Code
04-6407
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    635g 670g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £60.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

00 19 56 V01 Set of Circlip Pliers
High-quality tool roll made from durable polyester fabric. With practical, adjustable quick release fastener. Dimensions, open (L x H): 315 x 275 mm. Four common Circlip Pliers for internal and external circlips.
Content: 1 x 44 11 J1 KNIPEX Circlip Pliers for internal circlips in bore holes (Ø 12 - 25 mm), 1 x 44 11 J2 KNIPEX Circlip Pliers for internal circlips in bore holes (Ø 19 - 60 mm), 1 x 46 11 A1 KNIPEX Circlip Pliers for external circlips on shafts (Ø 10 – 25 mm), 1 x 46 11 A2 KNIPEX Circlip Pliers for external circlips on shafts (Ø 19 – 60 mm),
Type Circlip pliers set
Material Chromium-vanadium steel
Material properties polishing
Suitable For Outer and inner rings
Tip Shape Straight
Weight 635g

Reviews

Be the first to submit a review

Trustpilot