KNIPEX 00 19 56 LE Tool Bag Empty 4 Compartments 315 mm

MPN
00 19 56 LE
Brand
KNIPEX
EAN-13
4003773035954
Order Code
04-6406
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

00 19 56 LE Tool Bag
High-quality tool roll made from durable polyester fabric. With practical, adjustable quick release fastener. Dimensions, open (L x H): 315 x 275 mm. 4 compartments.
  • Dimension exterior (interior) height mm: 275 mm
  • Dimension exterior (interior) depth mm: 315 mm

  • Type Tool bag (empty)
    Dim (L x W x H) 275 x 100 x 30 mm
    Dimension exterior (interior) depth 315mm
    Dimension exterior (interior) height 275mm
    Factory colour Black
    Height 30mm
    Length 275mm
    Material Polyester
    Range of uses Universal
    Weight 171g
    Width 100mm

    Reviews

    Be the first to submit a review

    Trustpilot