KNIPEX 00 19 55 S9 Cobra® Set 1 x 87 01 150, 1 x 87 01 250, 1 x 87 01 300 330 mm

MPN
00 19 55 S9
Brand
Knipex
EAN-13
4003773086536
Order Code
04-6405
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £120.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

00 19 55 S9 KNIPEX Cobra® Set
The KNIPEX Cobra® are the legendary high-tech water pump pliers from KNIPEX. With their extremely strong self-locking effect, they allow energy-saving work without slipping on the workpiece. High-quality tool roll made from durable polyester fabric with hook-and-loop fastener. These sets each contain three high-tech water pump pliers of different sizes with slim, plastic-coated handles. Dimensions, open (L x H): 430 x 325 mm.
Content: 1 x 87 01 150 Knipex Cobra® High-Tech Water Pump Pliers (150 mm), 1 x 87 01 250 Knipex Cobra® High-Tech Water Pump Pliers (250 mm), 1 x 87 01 300 KNIPEX Cobra® High-Tech Water Pump Pliers (300 mm),
Type Pipe wrench set
Length 330mm
Weight 1255g

Reviews

Be the first to submit a review

Trustpilot