KNIPEX 00 19 55 S4 LE Tool Roll for Pliers Wrenches Empty 6 Compartments 340 mm

MPN
00 19 55 S4 LE
Brand
Knipex
EAN-13
4003773077824
Order Code
04-6403
Country of Origin
Poland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £23.72 £23.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

00 19 55 S4 LE Tool roll for pliers wrenches
High-quality tool roll made from durable polyester fabric with hook-and-loop fastener. Dimensions, open (L x H): 440 x 330 mm.
  • Dimension exterior (interior) width mm: 140 mm
  • Dimension exterior (interior) height mm: 40 mm
  • Dimension exterior (interior) depth mm: 340 mm

  • Type Tool bag (empty)
    Dim (L x W x H) 340 x 140 x 40 mm
    Dimension exterior (interior) depth 440mm
    Dimension exterior (interior) height 330mm
    Factory colour Black
    Height 40mm
    Length 340mm
    Material Polyester
    Range of uses Pliers
    Weight 265g
    Width 140mm

    Reviews

    Be the first to submit a review

    Trustpilot