Knipex 00 19 55 S11 Pliers Set Black Red Steel 3-Piece Set

MPN
00 19 55 S11
Brand
Knipex
EAN-13
4003773092100
Order Code
16-6521
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £167.17
10+ £162.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Knipex 00 19 55 S11 is a high-precision pliers set consisting of three pieces, expertly crafted from durable steel with a black and red finish that enhances grip and visibility. This set is designed for professionals requiring reliable and robust tools for various applications, from electrical work to mechanical assembly. Each plier in the set exhibits optimal leverage and cutting efficiency, making them suitable for precise manipulation of wires and components. The ergonomic design reduces strain during extended use, ensuring consistent performance in demanding engineering environments where precision and durability are critical.
Type Pliers Set
Content 1
Dimensions (L x W x H) 330 x 115 x 48 mm
Height 48mm
Length 330mm
Product Type Pliers Set
Width 115mm

Reviews

Be the first to submit a review

Trustpilot