KNIPEX 00 19 50 LE Module Bag Empty 190 mm

MPN
00 19 50 LE
Brand
Knipex
EAN-13
4003773090076
Order Code
04-6402
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

00 19 50 LE Module bag
Divided into a main compartment and a separate inside pocket at the back. With two sturdy fabric straps for fastening to the MOLLE straps of the 00 21 50 KNIPEX Modular X18 tool. Can also be used as a belt pouch. Ideal for consumables (bootlace ferrules, screws, etc.). Dimensions: 190 x 135 x 40 mm.
  • Dimension exterior (interior) width mm: 190 mm
  • Dimension exterior (interior) height mm: 135 mm
  • Dimension exterior (interior) depth mm: 40 mm

  • Type Tool bag (empty)
    Height 190mm
    Width 135mm
    Colour Black, Red
    Depth 40mm
    Dim (W x H x D) 135 x 190 x 40 mm

    Reviews

    Be the first to submit a review

    Trustpilot