KNIPEX 00 11 06 V04 Universal Key JointKey Quadro Standard Shut-off Systems 63mm

MPN
00 11 06 V04
Brand
Knipex
EAN-13
4003773084389
Order Code
04-6400
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 134 despatched in 4 working days

00 11 06 V04 Universal key JointKey Quadro
Versatile: 8 locking heads, for 10 different locks. For shut-off systems and locking devices in the fields of building technology (heating and sanitary, air conditioning and ventilation technology, electrical engineering), gas and water supply. Clear: labelling with dimensions of the locks directly on the key. Transport-friendly Control Cabinet Keys: foldable for space-saving storage. Two folding swivel arms with 360° rotating key holders, each with four key profiles. Locking functions: Inside square 5 / 6 - 7 / 8 - 9 mm. Inside triangular 5 / 6 - 7 / 8 - 9 / 10 mm. Double bit 3 - 5 mm. Additionally with universal ¼" bit holder for commercially available bits and ¼" socket spanner holder, with effective power transmission thanks to T-handle.
  • Capacity double-bit key: 3 – 5 mm
  • Capacity square: 5.0 / 6.0 — 7.0 / 8.0 — 9.0 mm
  • Capacity triangular: 5.0 / 6.0 — 7.0 / 8.0 — 9.0 / 10.0 mm
  • Bit holder 1/4" (hexagon socket): / in

    • Versatile: 8 locking heads, for 10 different locks
    • For shut-off systems and locking devices in the fields of building technology (heating and sanitary, air conditioning and ventilation technology, electrical engineering), gas and water supply
    • Clear: labelling with dimensions of the locks directly on the key
    • Transport-friendly Control Cabinet Keys: foldable for space-saving storage
    • Two folding swivel arms with 360° rotating key holders, each with four key profiles
    • locking functions: Inside square 5 / 6 - 7 / 8 - 9 mm. Inside triangular 5 / 6 - 7 / 8 - 9 / 10 mm. Double bit 3 - 5 mm
    • Additionally with universal ¼" bit holder for commercially available bits and ¼" socket spanner holder, with effective power transmission thanks to T-handle
    Type Enclosure key
    Capacity double-bit key 3 - 5mm
    Capacity square 5 / 6 - 7 / 8 - 9mm
    Capacity triangular 5 / 6 - 7 / 8 - 9 / 10mm
    Dim (L x W x H) 161 x 50 x 40 mm
    Height 40mm
    Length 161mm
    Width 50mm

    Reviews

    Be the first to submit a review

    Trustpilot