Knipex 00 11 06 V01 Universal Key "Construction"

MPN
00 11 06 V01
Brand
KNIPEX
EAN-13
4003773075394
Order Code
58-3131
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

This "Construction" universal key from Knipex has been manufactured for locking systems in electrical engineering, the supply of gas and water, air conditioning and ventilation systems, industry, technical installations in buildings. Designed to offer 9 different die-cast zinc key-profiles in one tool, with plug-in, magnetically held support and a catch for locks with profile cylinder hole and male square in steps.


  • Switchboard key
  • With bit adaptor for 1/4in bits with magnet
  • With detachable chain and snap hook
  • Zinc die-casted
  • Capacity square: 5/6/7-8/9-10mm
  • Capacity triangular: 7/8-9/10-11mm
  • Capacity double-bit key: 3-5mm
  • Capacity step-like square: 6/7/8/9/10mm
  • Capacity half-moon: 6mm
  • Lengths: 160/60mm
  • Manufacturer's part 00 11 06 V01
Type Control cabinet key
Capacity double-bit key 3 - 5mm
Capacity square 7 - 8 / 9 - 10mm
Capacity step-like square 6/7/8/9/10mm
Capacity triangular 8 - 9 / 10 - 11mm
Lengths 160/60mm

Reviews

Be the first to submit a review

Trustpilot