Klein Tools VDV526-100 Cable Tester: Tests RJ11/12/45 Fast LED Display

Order Code:

09-6320

Brand: Klein Tools MPN: VDV526-100 EAN-13: 0092644692246

Discontinued


Klein Tools manufactures the VDV526-100 cable tester, known for its reliability in verifying network and telecom connections. This device efficiently tests voice, data, and video cables, ensuring proper signal transmission. It is typically used by IT professionals to diagnose and troubleshoot connectivity issues.
Type Cable tester
Depth 32mm
Dimensions (W x H x D) 64 x 126 x 32 mm
Display LED
Height 126mm
Max. cable length 305m
Optical display Yes
Width 64mm

Trustpilot