Klein Tools Installation Testers Cable tester 623917

Klein Tools Brand: Klein Tools
Klein Tools produces a range of cable testers designed for voice, data, and video applications, featuring a combination of RJ11, RJ12, RJ45, and F connectors.
Description Image Product Buy Pricing (Ex VAT) Dimensions Acoustic signal Depth Display Height Insulation Test Voltage Max. cable length Length Misc Attribute Range Weight Width Type Manufacturers Warranty Optical display
Klein Tools VDV501-770 Scout Pro Max Cable Tester: RJ11/12/45 F Connectors
Klein Tools VDV501-770 Scout Pro Max Cable Tester: RJ11/12/45 F Connectors
Order code: 09-6314
MPN: VDV501-770
1+ £596.27
Price per unit Ex VAT
(L x W x H) 203 x 102 x 38 mm LCD 38mm CAT I 203mm Networks 447g 102mm Cable tester 1 Year Yes
Klein Tools VDV501-851 Scout Pro 3 Cable Tester for Voice Data Video
Klein Tools VDV501-851 Scout Pro 3 Cable Tester for Voice Data Video
Extended range
Order code: 09-6315
MPN: VDV501-851

Available to back orderBack order, lead time 7 weeks
1+ £120.16
Price per unit Ex VAT
Yes LCD CAT I 610m Scout Pro 3 Cable tester 1 Year Yes
Klein Tools VDV526-100 Cable Tester: Tests RJ11/12/45 Fast LED Display
Klein Tools VDV526-100 Cable Tester: Tests RJ11/12/45 Fast LED Display
Order code: 09-6320
MPN: VDV526-100
1+ £43.59
Price per unit Ex VAT
(W x H x D) 64 x 126 x 32 mm 32mm LED 126mm 305m 142g 64mm Cable tester 1 Year Yes

Trustpilot