Klein Tools VDV500-223 Cable Locator: Detects Cables & Wires with LEDs

MPN
VDV500-223
Brand
Klein Tools
EAN-13
0092644583889
Order Code
09-6311
Country of Origin
China
View Full Product Range (3)

Discontinued


Klein Tools' VDV500-223 cable locator is a professional-grade cable finder tool known for its precision. This electrical cable detector features both tracing and locating capabilities for wires and cables in walls and underground. Typically used by electricians, it simplifies the process of finding cable paths and pinpointing faults in various cable installations.
Type Cable Locator
Manufacturers Warranty 1 Year
Acoustic signal Yes
Dimensions (L x W x H) 48 x 33 x 251 mm
Display LED
Height 251mm
Insulation Test Voltage CAT I
Length 48mm
Optical display Yes
Weight 147g
Width 33mm

Trustpilot