Klein Tools ET140 Moisture Meter 0-100% Building 0-55% Wood Non-damaging

Order Code:

09-6297

Brand: Klein Tools MPN: ET140 EAN-13: 0092644692734

Discontinued


Klein Tools' ET140 Moisture Meter measures building moisture up to 100 vol% and wood moisture up to 55 vol%, making it suitable for hardwood. This device is ideal for detecting mould and monitoring air humidity, serving as a crucial tool for both construction professionals and homeowners. With its precise moisture readings, it helps prevent damage and maintain indoor air quality.
Type Moisture meter
Accuracy 4%
Building moisture reading range (max.) 100 vol%
Building moisture reading range (min.) 0 vol%
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 25 x 64 x 152 mm
Display (details) LCD
Height 152mm
Length 25mm
Measurement type (details) Non-invasive
Power supply 9 V battery (1x)
Power supply (details) 9V PP3 battery
Width 64mm
Wood moisture reading range (max.) 55 vol%
Wood moisture reading range (min.) 0 vol%

Trustpilot