Klein Tools 69408 Tool Bag Empty 177.8x260.4x57.2 mm Practical Handle

MPN
69408
Brand
Klein Tools
EAN-13
0092644694080
Order Code
09-6289
Country of Origin
USA
View Full Product Range (5)

Discontinued


Klein Tools manufactures the 69408 tool bag, ideal for electricians, engineers, and tradespeople. This empty tool storage bag measures 177.8 x 260.4 x 57.2 mm, providing ample space for organizing and carrying essential tools. It is designed specifically for efficient tool management and portability on-site.
Type Tool bag (empty)
Height 260.4mm
Width 177.8mm
Material Polyester
Colour Black, Orange
Depth 57.2mm
Dim (W x H x D) 177.8 x 260.4 x 57.2 mm
Weight 299g

Trustpilot