Klein Tools 5184 Tool Bag Hardshell Case 165.1 x 222.3 x 57.2 mm

MPN
5184
Brand
Klein Tools
EAN-13
0092644554346
Order Code
09-6282
Country of Origin
China
View Full Product Range (5)

Discontinued


The Klein Tools 5184 tool bag is a compact, empty storage solution measuring 165.1 x 222.3 x 57.2 mm. Manufactured by Klein Tools, this bag is ideal for tradespersons, engineers, and electrical contractors seeking organised tool storage. Its durable design is suited for everyday use in various professional settings.
Type Tool bag (empty)
Height 222.3mm
Width 165.1mm
Colour Black, Orange
Depth 57.2mm
Dim (W x H x D) 165.1 x 222.3 x 57.2 mm
Weight 286g

Trustpilot