Klein Tools 5140 Tool Bag (Empty) 4-Pack Colourful Secure Zipper Pockets

MPN
5140
Brand
Klein Tools
EAN-13
0092644553677
Order Code
09-6281
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £58.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Klein Tools manufactures the 5140 tool bag, designed as a compact and durable storage solution for trades persons, engineers, and electrical contractors. Main attributes of this empty tool bag include robust construction suitable for everyday use and versatility for organising essential tools. It is typically used by professionals needing reliable and convenient tool storage on job sites.
Type Tool bag (empty)
Height 178mm
Length 318mm
Weight 363g

Reviews

Be the first to submit a review

Trustpilot