Klauke Kl920B22 Tool Shoulder Bag 22-Piece 350X200X200mm With Tools

MPN
KL920B22
Brand
Klauke
EAN-13
4012078734677
Order Code
16-6516
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £360.00 £306.00
10+ £297.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Klauke KL920B22 is a tool shoulder bag, model KL920B22, which encompasses a 22-piece tool set. This equipment is designed with a focus on durability and convenience, featuring dimensions of 350 mm in width, 200 mm in height, and 200 mm in depth. The shoulder bag is compact yet capaciously organised to house an array of essential tools, making it ideal for electrical and mechanical engineering tasks. The bag's construction supports portability and efficient tool management, which is vital for field engineers and technicians requiring quick access to their tools during installation, maintenance, and repair operations. With this tool set, professionals in various engineering disciplines can perform precise and timely interventions, enhancing overall project efficiency.
Type Tool shoulder bag (+ tools)
Height 200mm
Width 350mm
Colour Black/blue
Depth 200mm
Dimensions (W x H x D) 350 x 200 x 200 mm
Product Type Tool shoulder bag (+ tools)
Weight 2.6kg

Reviews

Be the first to submit a review

Trustpilot