Klauke K582 Squeezer Non-insulated blade terminals 0.5-2.5 mm² Crimping

MPN
K582
Brand
Klauke
EAN-13
4012078329361
Order Code
16-6511
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £382.06 £346.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Klauke K582 presents the K582 Squeezer, a premium tool designed for crimping non-insulated blade terminals and receptacles. This crimp kit accommodates terminals ranging from 0.5 to 2.5 mm², making it suitable for precision tasks in electrical engineering applications. Favoured by professionals for its robust construction and reliable performance, the K582 ensures secure and consistent connections, critical in automotive, telecommunications, and industrial control systems. Engineered for durability, the tool provides excellent leverage, reducing user fatigue while enhancing operational efficiency in demanding environments.
Type Squeezer
Length 220mm
Crimp area 0.5 up to 2.5mm²
Crimp area (max.) 2.5mm²
Crimp area (min.) 0.5mm²
Product Type Squeezer
Weight 0.55kg

Reviews

Be the first to submit a review

Trustpilot