Klauke K432 Cable stripper 0.02-10 mm² 7-18 awg wire stripping tool

MPN
K432
Brand
Klauke
EAN-13
4012078451123
Order Code
16-6508
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £144.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Klauke K432 is the manufacturer's designation for a precision-engineered cable stripper designed to accommodate a wide range of wire sizes from 0.02 to 10 mm² (7-18 AWG). This tool is meticulously crafted to ensure ease of use and accuracy, making it ideal for applications requiring precise insulation removal, such as electrical installations, panel building, and maintenance of complex wiring systems. Its robust construction and ergonomic design allow for efficient operation in engineering environments where consistent and precise stripping is critical to the integrity of electrical connections. The Klauke K432 cable stripper is a reliable choice for professionals who demand high precision and durability in their wire stripping tools.
Colour Multicolour
Operating range (AWG cross section) (max.) 7awg
Operating range (AWG cross section) (min.) 18awg
Operating range (AWG diameter) 7 up to 18 awg
Operating range (cross section) (max.) 10mm²
Product Type Cable stripper
Working area (cross section) 0.02 up to 10mm²
Working area cross section (min.) 0.02mm²

Reviews

Be the first to submit a review

Trustpilot