Klauke K304K Crimp Tools Twin Ferrules 0.08-16 mm² Squeezer Ferrules

MPN
K304K
Brand
Klauke
EAN-13
4012078885188
Order Code
16-6505
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £252.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Klauke K304K Crimp Tools Twin Ferrules, Part Number 3209151, are designed for use in electrical installations and maintenance tasks. This crimp kit is tailored for squeezer ferrules and accommodates twin ferrules ranging from 0.08 to 16 mm², providing versatility across a wide range of wire gauges. These tools are engineered for precision and reliability, ensuring secure terminal connections, which are critical in maintaining electrical integrity and safety. Typical applications include use in industrial control systems, electrical panel assembly, and motor connection tasks, where sturdy and dependable wire termination is essential. The Klauke K304K crimp tool is a vital implement for engineers and technicians requiring durable and efficient crimping solutions.
Type Squeezer
Crimp area 0.08 up to 16mm²
Crimp area (max.) 16mm²
Crimp area (min.) 0.08mm²
Product Type Squeezer
Weight 0.5kg

Reviews

Be the first to submit a review

Trustpilot